The Lelon LS-122M2CL5-3535P is a 1200uF aluminum electrolytic capacitor rated for 160VDC with a 20% tolerance. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. It has a lifetime of 2000 hours and a leakage current of 1314.53 microamps at 5 minutes.
Lelon LS-122M2CL5-3535P technical specifications.
| Capacitance | 1200uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 3400mA |
| Leakage Current | 1314.53@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-122M2CL5-3535P to view detailed technical specifications.
No datasheet is available for this part.