This 1200uF aluminum electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The capacitor is constructed with an aluminum cylindrical can and has a size of 30 x 45mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-122M2DL3-3045P technical specifications.
| Capacitance | 1200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 3530mA |
| Leakage Current | 1469.69@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-122M2DL3-3045P to view detailed technical specifications.
No datasheet is available for this part.