This 25V electrolytic capacitor features a capacitance of 12000uF with a tolerance of 20%. It has a DC rated voltage of 25V and a ripple current of 3480. The capacitor has a leakage current of 1500 at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 10mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-123M1E--A2535P technical specifications.
| Capacitance | 12000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3480mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-123M1E--A2535P to view detailed technical specifications.
No datasheet is available for this part.