This aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 20% and a DC rated voltage of 400VDC. It can handle a ripple current of 1210 and has a leakage current of 734.85uA at 5 minutes. The capacitor is designed for a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is from -40 to 85 degrees Celsius.
Lelon LS-151M2G--A2530P technical specifications.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1210mA |
| Leakage Current | 734.85@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-151M2G--A2530P to view detailed technical specifications.
No datasheet is available for this part.