This aluminum cylindrical can electrolytic capacitor has a capacitance of 150uF and a voltage rating of 450VDC with a tolerance of 20%. It features a snap-in termination style and a through hole mounting option. The capacitor is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-151M2W--A2540T technical specifications.
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1350mA |
| Leakage Current | 779.42@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-151M2W--A2540T to view detailed technical specifications.
No datasheet is available for this part.