This 100VDC aluminum electrolytic capacitor has a capacitance of 1500uF with a 20% tolerance. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for through-hole mounting and has a terminal pitch of 10mm.
Lelon LS-152M2A--A2530P technical specifications.
| Capacitance | 1500uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 2430mA |
| Leakage Current | 1161.9@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-152M2A--A2530P to view detailed technical specifications.
No datasheet is available for this part.