This aluminum electrolytic capacitor has a capacitance of 180uF and a tolerance of 20%. It can withstand a DC rated voltage of 400VDC and has a ripple current of 1230. The leakage current is 804.98uA after 5 minutes. The capacitor is designed for a lifetime of 3000 hours and has a size of 25 X 30. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The terminal pitch is 10mm and it can operate between -40°C and 85°C.
Lelon LS-181M2G--A2530T technical specifications.
| Capacitance | 180uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1230mA |
| Leakage Current | 804.98@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-181M2G--A2530T to view detailed technical specifications.
No datasheet is available for this part.