Lelon LS-181M2W---2245T technical specifications.
| Capacitance | 180uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1360mA |
| Leakage Current | 853.81@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-181M2W---2245T to view detailed technical specifications.
No datasheet is available for this part.