This aluminum electrolytic capacitor has a capacitance of 180uF and a voltage rating of 450VDC with a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is rated for a lifetime of 2000 hours and has a ripple current of 1450.
Lelon LS-181M2W--A2540T technical specifications.
| Capacitance | 180uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1450mA |
| Leakage Current | 853.81@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-181M2W--A2540T to view detailed technical specifications.
No datasheet is available for this part.