The LS-182M2A--A2240P is a 100VDC aluminum electrolytic capacitor with a capacitance of 1800uF and a tolerance of 20%. It features a snap-in termination style and a through-hole mounting configuration. The capacitor has a lifetime of 3000 hours and operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-182M2A--A2240P technical specifications.
| Capacitance | 1800uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 2770mA |
| Leakage Current | 1272.79@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-182M2A--A2240P to view detailed technical specifications.
No datasheet is available for this part.