The LS-183M1C--A2240P is a 16VDC electrolytic capacitor with a capacitance of 18000uF and 20% tolerance. It has a maximum operating temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting and features a snap-in termination style. It has a cylindrical can construction and a terminal pitch of 10mm. The capacitor's lifetime is rated at 2000 hours.
Lelon LS-183M1C--A2240P technical specifications.
| Capacitance | 18000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 3980mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-183M1C--A2240P to view detailed technical specifications.
No datasheet is available for this part.