This aluminum electrolytic capacitor has a capacitance of 18mF and a DC rated voltage of 35VDC with a tolerance of 20%. It features a snap-in termination style and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
Lelon LS-183M1V---3045 technical specifications.
| Capacitance | 18000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 5180mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-183M1V---3045 to view detailed technical specifications.
No datasheet is available for this part.