This aluminum electrolytic capacitor features a capacitance of 18,000 microfarads and a working voltage of 35 volts DC. It has a tolerance of 20% and a DC rated voltage of 35 volts. The capacitor can withstand a ripple current of 5,180 milliamps and has a leakage current of 1.5 amps after five minutes. It is designed for a lifetime of 2,000 hours and has a size of 30 by 45 millimeters. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style with a 10mm pitch. It can operate between -40 and 85 degrees Celsius.
Lelon LS-183M1VL3-3045 technical specifications.
| Capacitance | 18000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 5180mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-183M1VL3-3045 to view detailed technical specifications.
No datasheet is available for this part.