This aluminum electrolytic capacitor has a capacitance of 18000uF and a DC rated voltage of 35VDC with a tolerance of 20%. It can handle a ripple current of 5180mA and has a leakage current of 1500uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-183M1VL3-3045P technical specifications.
| Capacitance | 18000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 5180mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-183M1VL3-3045P to view detailed technical specifications.
No datasheet is available for this part.