The LS-221M2W--A2540T is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a terminal pitch of 10mm. It operates over a temperature range of -40°C to 85°C and has a lifetime of 3000 hours. The LS-221M2W--A2540T is suitable for applications requiring high capacitance and voltage ratings.
Lelon LS-221M2W--A2540T technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1470mA |
| Leakage Current | 943.93@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-221M2W--A2540T to view detailed technical specifications.
No datasheet is available for this part.