This 2200uF electrolytic capacitor has a rated voltage of 100VDC with a tolerance of 20%. It features a ripple current of 3200 and a leakage current of 1407.12uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It is designed for through hole mounting and has a size of 25 x 40. The operating temperature range is -40 to 85 degrees Celsius.
Lelon LS-222M2A--A2540T technical specifications.
| Capacitance | 2200uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 3200mA |
| Leakage Current | 1407.12@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-222M2A--A2540T to view detailed technical specifications.
No datasheet is available for this part.