This 22000uF electrolytic capacitor has a rated voltage of 35VDC with a tolerance of 20%. It features a leakage current of 1500uA at 5 minutes and a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10mm. The operating temperature range is from -40 to 85 degrees Celsius.
Lelon LS-223M1V---3045 technical specifications.
| Capacitance | 22000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 5790mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-223M1V---3045 to view detailed technical specifications.
No datasheet is available for this part.