This aluminum cylindrical can electrolytic capacitor has a capacitance of 270uF and a tolerance of 20%. It operates at a maximum voltage of 400VDC and has a ripple current rating of 1700. The capacitor is designed for through-hole mounting and has a snap-in termination style. It can withstand temperatures from -40 to 85 degrees Celsius.
Lelon LS-271M2G--A2540T technical specifications.
| Capacitance | 270uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1700mA |
| Leakage Current | 985.9@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-271M2G--A2540T to view detailed technical specifications.
No datasheet is available for this part.