The LS-271M2V--A2535P is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 350VDC. It has a ripple current of 1650 and a leakage current of 922.23 microamps after 5 minutes. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-271M2V--A2535P technical specifications.
| Capacitance | 270uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1650mA |
| Leakage Current | 922.23@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-271M2V--A2535P to view detailed technical specifications.
No datasheet is available for this part.