The LS-271M2WL5-3530T is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 450VDC. It has a high ripple current rating of 1710 and a low leakage current of 1045.71uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a 10mm pitch. It is designed for through-hole mounting and operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-271M2WL5-3530T technical specifications.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1710mA |
| Leakage Current | 1045.71@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-271M2WL5-3530T to view detailed technical specifications.
No datasheet is available for this part.