This is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 200VDC and a tolerance of 20%. It has a ripple current of 1440 and a leakage current of 770.71uA at 5 minutes. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-331M2D--A2230 technical specifications.
| Capacitance | 330uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1440mA |
| Leakage Current | 770.71@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-331M2D--A2230 to view detailed technical specifications.
No datasheet is available for this part.