This aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a DC rated voltage of 350VDC. It features a ripple current of 1880 and a leakage current of 1019.56uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-331M2V---2540 technical specifications.
| Capacitance | 330uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1880mA |
| Leakage Current | 1019.56@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-331M2V---2540 to view detailed technical specifications.
No datasheet is available for this part.