The LS-331M2V--A3035 is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 350VDC and a tolerance of 20%. It has a high ripple current rating of 1930 and a low leakage current of 1019.56uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a pitch of 10mm. It operates over a temperature range of -40 to 85 degrees Celsius and is suitable for through-hole mounting.
Lelon LS-331M2V--A3035 technical specifications.
| Capacitance | 330uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1930mA |
| Leakage Current | 1019.56@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-331M2V--A3035 to view detailed technical specifications.
No datasheet is available for this part.