The LS-331M2V--A3040C is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 350VDC and a tolerance of 20%. It has a ripple current rating of 1980 and a leakage current of 1019.56uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. It operates over a temperature range of -40 to 85 degrees Celsius.
Lelon LS-331M2V--A3040C technical specifications.
| Capacitance | 330uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1980mA |
| Leakage Current | 1019.56@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-331M2V--A3040C to view detailed technical specifications.
No datasheet is available for this part.