The LS-331M2V--A3525P is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 350VDC and a tolerance of 20%. It features a high ripple current of 1770 and a low leakage current of 1019.56uA at 5 minutes. The capacitor has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is -40 to 85 degrees Celsius.
Lelon LS-331M2V--A3525P technical specifications.
| Capacitance | 330uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1770mA |
| Leakage Current | 1019.56@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-331M2V--A3525P to view detailed technical specifications.
No datasheet is available for this part.