The LS-331M2VL3-3530P is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 350VDC. It has a tolerance of 20% and a DC rated voltage of 350V. The capacitor is designed to handle a ripple current of 1960 and has a leakage current of 1019.56uA at 5 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is mounted through a snap-in termination style with a terminal pitch of 10mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-331M2VL3-3530P technical specifications.
| Capacitance | 330uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1960mA |
| Leakage Current | 1019.56@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-331M2VL3-3530P to view detailed technical specifications.
No datasheet is available for this part.