This aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 350VDC with a tolerance of 20%. It can handle a ripple current of 1770mA and has a leakage current of 1019.56uA after 5 minutes. The capacitor is designed for a lifetime of 3000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is available in a through-hole package with a snap-in termination style and a terminal pitch of 10mm.
Lelon LS-331M2VS3A3525 technical specifications.
| Capacitance | 330uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1770mA |
| Leakage Current | 1019.56@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-331M2VS3A3525 to view detailed technical specifications.
No datasheet is available for this part.