This aluminum electrolytic capacitor has a capacitance of 330uF with a 20% tolerance and a DC rated voltage of 450VDC. It can handle a ripple current of 2100 and has a leakage current of 1156.07uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. It operates between -40 and 85 degrees Celsius.
Lelon LS-331M2WL3-3045 technical specifications.
| Capacitance | 330uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 2100mA |
| Leakage Current | 1156.07@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-331M2WL3-3045 to view detailed technical specifications.
No datasheet is available for this part.