The LS-391M2E--A2240P is a 250VDC aluminum electrolytic capacitor with a capacitance of 390uF and 20% tolerance. It has a ripple current rating of 1890 and a leakage current of 936.75uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-391M2E--A2240P technical specifications.
| Capacitance | 390uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1890mA |
| Leakage Current | 936.75@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-391M2E--A2240P to view detailed technical specifications.
No datasheet is available for this part.