This aluminum electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 400VDC with a tolerance of 20%. It is designed for through hole mounting and has a size of 30x45mm. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-391M2GL3-3045P technical specifications.
| Capacitance | 390uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 2220mA |
| Leakage Current | 1184.91@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-391M2GL3-3045P to view detailed technical specifications.
No datasheet is available for this part.