This aluminum electrolytic capacitor has a capacitance of 470uF and a working voltage of 250VDC with a 20% tolerance. It is designed to handle a ripple current of 2050 and has a leakage current of 1028.35uA after 5 minutes. The capacitor is rated for 2000 hours of lifetime and has a size of 25x35mm. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor can operate between -40°C and 85°C.
Lelon LS-471M2E---2535C technical specifications.
| Capacitance | 470uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 2050mA |
| Leakage Current | 1028.35@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-471M2E---2535C to view detailed technical specifications.
No datasheet is available for this part.