Lelon LS-471M2G-3545 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Ripple Current | 2.48A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon LS-471M2G-3545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.