The LS-471M2GL3-3045C is a 470uF aluminum electrolytic capacitor with a DC rated voltage of 400VDC and a tolerance of 20%. It has a ripple current of 2230 and a leakage current of 1300.77uA at 5 minutes. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-471M2GL3-3045C technical specifications.
| Capacitance | 470uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 2230mA |
| Leakage Current | 1300.77@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-471M2GL3-3045C to view detailed technical specifications.
No datasheet is available for this part.