This 470uF electrolytic capacitor has a DC rated voltage of 350VDC and a tolerance of 20%. It features a ripple current of 2480 and a leakage current of 1216.76uA at 5 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a snap-in termination style.
Lelon LS-471M2VL3-3045 technical specifications.
| Capacitance | 470uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 2480mA |
| Leakage Current | 1216.76@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-471M2VL3-3045 to view detailed technical specifications.
No datasheet is available for this part.