This 4.7 millifarad aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -40°C to 85°C. It is designed for through hole mounting and is packaged in bulk. The capacitor has a maximum ripple current of 3.01 amps and a lifespan of 2000 hours.
Lelon LS-472M1H-2240 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Packaging | Bulk |
| Ripple Current | 3.01A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon LS-472M1H-2240 to view detailed technical specifications.
No datasheet is available for this part.