This aluminum electrolytic capacitor has a capacitance of 4700uF and a working voltage of 50VDC with a tolerance of 20%. It features a snap-in termination style and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 3000 hours. Its size is 25mm by 30mm, and it has a terminal pitch of 10mm.
Lelon LS-472M1H--A2530C technical specifications.
| Capacitance | 4700uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3030mA |
| Leakage Current | 1454.3@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-472M1H--A2530C to view detailed technical specifications.
No datasheet is available for this part.