This 160VDC electrolytic capacitor has a capacitance of 560uF and a tolerance of 20%. It is designed for use in applications where a high DC rated voltage is required, such as in power supplies and filtering circuits. The capacitor has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole package with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is -40 to 85 degrees Celsius.
Lelon LS-561M2C--A2235P technical specifications.
| Capacitance | 560uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 2050mA |
| Leakage Current | 898@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-561M2C--A2235P to view detailed technical specifications.
No datasheet is available for this part.