The LS-562M1H---2240P is a 5600uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. This capacitor is designed for through-hole mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Lelon LS-562M1H---2240P technical specifications.
| Capacitance | 5600uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3210mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-562M1H---2240P to view detailed technical specifications.
No datasheet is available for this part.