Lelon LS-681M2D-2535 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.36A |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lelon LS-681M2D-2535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.