The LS-681M2D--A2540T is a 200VDC electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It features a snap-in termination style and a through-hole mounting type. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The LS-681M2D--A2540T is a standard aluminum electrolytic capacitor suitable for various applications.
Lelon LS-681M2D--A2540T technical specifications.
| Capacitance | 680uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 2430mA |
| Leakage Current | 1106.35@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-681M2D--A2540T to view detailed technical specifications.
No datasheet is available for this part.