The LS-681M2G--A3560C is an aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and a ripple current of 3700. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Lelon LS-681M2G--A3560C technical specifications.
| Capacitance | 680uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 3700mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-681M2G--A3560C to view detailed technical specifications.
No datasheet is available for this part.