The LS-682M1H--A2535P is an aluminum electrolytic capacitor with a capacitance of 6800uF and a working voltage of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor is designed to handle a ripple current of 3590 and has a leakage current of 1500uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor measures 25 x 35 in size and is rated for operation between -40 and 85 degrees Celsius.
Lelon LS-682M1H--A2535P technical specifications.
| Capacitance | 6800uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3590mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-682M1H--A2535P to view detailed technical specifications.
No datasheet is available for this part.