This aluminum electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 35VDC with a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 3000 hours. It has a ripple current rating of 2700 and a leakage current of 1463.56uA at 5 minutes.
Lelon LS-682M1V--A2235P technical specifications.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2700mA |
| Leakage Current | 1463.56@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-682M1V--A2235P to view detailed technical specifications.
No datasheet is available for this part.