The LS-821M2C--A2240P is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and a ripple current of 2320. The capacitor is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Lelon LS-821M2C--A2240P technical specifications.
| Capacitance | 820uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 2320mA |
| Leakage Current | 1086.65@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-821M2C--A2240P to view detailed technical specifications.
No datasheet is available for this part.