This aluminum electrolytic capacitor has a capacitance of 820uF and a voltage rating of 200VDC with a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a lifetime of 2000 hours. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-821M2D--A2540T technical specifications.
| Capacitance | 820uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 2660mA |
| Leakage Current | 1214.91@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-821M2D--A2540T to view detailed technical specifications.
No datasheet is available for this part.