This aluminum electrolytic capacitor features a capacitance of 1200uF and a DC rated voltage of 200VDC with a tolerance of 20%. It measures 30x45mm and has a snap-in termination style. The capacitor is designed for through hole mounting and has a lifetime of 2000 hours. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS122M2D- --3045 technical specifications.
| Capacitance | 1200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 3530mA |
| Leakage Current | 1469.69@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS122M2D- --3045 to view detailed technical specifications.
No datasheet is available for this part.