The LS822M1H- --3525 is an aluminum electrolytic capacitor with a capacitance of 8200uF and a voltage rating of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor is designed to handle a ripple current of 4070 and has a leakage current of 1500uA at 5 minutes. It has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through hole package with a terminal pitch of 10mm and can be mounted using a snap-in termination style. It operates between -40°C and 85°C.
Lelon LS822M1H- --3525 technical specifications.
| Capacitance | 8200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 4070mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS822M1H- --3525 to view detailed technical specifications.
No datasheet is available for this part.