Lelon LSG101M2G-2230 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 84 |
| Packaging | Bulk |
| Series | LSG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Lelon LSG101M2G-2230 to view detailed technical specifications.
No datasheet is available for this part.