This 10000uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a ripple current of 2120 and a leakage current of 1200 microamps after 5 minutes. The capacitor's lifetime is rated at 2000 hours and it operates within a temperature range of -40 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a snap-in termination style.
Lelon LSG103M1C- -A2530C technical specifications.
| Capacitance | 10000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2120mA |
| Leakage Current | 1200@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG103M1C- -A2530C to view detailed technical specifications.
No datasheet is available for this part.