The Lelon LSG121M2G-A2240P is a 120uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 400VDC. It has a ripple current of 720 and a leakage current of 657.27uA at 5 minutes. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
Lelon LSG121M2G- -A2240P technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 720mA |
| Leakage Current | 657.27@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG121M2G- -A2240P to view detailed technical specifications.
No datasheet is available for this part.